Part Details for KM-123BK by Maszczyk Sp J
Overview of KM-123BK by Maszczyk Sp J
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KM-123BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KM-123/BK
|
TME | Enclosure: wall mounting, X: 85.1mm, Y: 96.6mm, Z: 35.7mm, ABS, black Min Qty: 1 | 93 |
|
$1.8800 / $2.6800 | Buy Now |