Part Details for KM-2.0A100K by Associated Components Technology Inc
Overview of KM-2.0A100K by Associated Components Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for KM-2.0A100K
KM-2.0A100K CAD Models
KM-2.0A100K Part Data Attributes
|
KM-2.0A100K
Associated Components Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KM-2.0A100K
Associated Components Technology Inc
General Purpose Inductor, 10uH, 10%, 1 Element, SMD, CHIP, 3840
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASSOCIATED COMPONENTS TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 |