Part Details for KM-2520EH/1ID by Kingbright
Overview of KM-2520EH/1ID by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KM-2520EH/1ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KM-2520EH/1ID
|
TME | LED, horizontal,in housing, 1.8mm, No.of diodes: 1, red, 20mA, 40° Min Qty: 1 | 1540 |
|
$0.9500 / $1.6100 | Buy Now |