Datasheets
KM20-CTF-200A by:

Current Transformer,

Part Details for KM20-CTF-200A by OMRON Corporation

Overview of KM20-CTF-200A by OMRON Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for KM20-CTF-200A

Part # Distributor Description Stock Price Buy
DISTI # KM20CTF200A
Avnet Americas CT 200A PRIMARY CURRENT - Bulk (Alt: KM20CTF200A) Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $241.9074
  • 10 $235.2798
  • 30 $228.6522
  • 50 $222.0246
  • 100 $215.3970
  • 250 $208.7694
  • 500 $202.1418
$202.1418 / $241.9074 Buy Now
DISTI # 653-KM20-CTF-200A
Mouser Electronics Specialty Controllers CT 200A Primary Current RoHS: Not Compliant 0
  • 1 $251.0200
$251.0200 Order Now

Part Details for KM20-CTF-200A

KM20-CTF-200A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KM20-CTF-200A Part Data Attributes

KM20-CTF-200A OMRON Corporation
Buy Now Datasheet
Compare Parts:
KM20-CTF-200A OMRON Corporation Current Transformer,
Part Life Cycle Code Active
Ihs Manufacturer OMRON CORP
Reach Compliance Code unknown
Height 75.7 mm
Length 55.9 mm
Mounting Feature PANEL MOUNT
Operating Frequency-Max 5 kHz
Operating Frequency-Min 0.01 kHz
Operating Temperature-Max 60 °C
Operating Temperature-Min -20 °C
Primary Type BAR PRIMARY
Surface Mount NO
Transformer Type CURRENT TRANSFORMER
Width 52.5 mm
Window Dimension D24XH35.5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM20-CTF-200A by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM20-CTF-200A by OMRON Corporation

  • Please alert me when KM20-CTF-200A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following KM20-CTF-200A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM20-CTF-200A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following KM20-CTF-200A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM20-CTF-200A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM20-CTF-200A by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: