Part Details for KMA200 by NXP Semiconductors
Overview of KMA200 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KMA200
KMA200 CAD Models
KMA200 Part Data Attributes
|
KMA200
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KMA200
NXP Semiconductors
IC SPECIALTY ANALOG CIRCUIT, PLASTIC, SINGLE ENDED SOT-637, MCP-5, Analog IC:Other
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Package Description | PLASTIC, SINGLE ENDED SOT-637, MCP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT637 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -40 °C | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN |