-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 2 Output, 39.84W, Hybrid, RHS COMPLIANT, PACKAGE-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KMD40-1212
|
Avnet Americas | AC/DC Power Supply Dual-OUT 12V/-12V 1.66A/1.66A 40W 7-Pin - Bulk (Alt: KMD40-1212) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$82.6156 / $96.5788 | Buy Now |
DISTI #
KMD40-1212
|
Avnet Americas | AC/DC Power Supply Dual-OUT 12V/-12V 1.66A/1.66A 40W 7-Pin - Bulk (Alt: KMD40-1212) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$82.6156 / $96.5788 | Buy Now |
DISTI #
KMD40-1212
|
Avnet Americas | AC/DC Power Supply Dual-OUT 12V/-12V 1.66A/1.66A 40W 7-Pin - Bulk (Alt: KMD40-1212) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$82.6156 / $96.5788 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KMD40-1212
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
KMD40-1212
TDK Corporation
AC-DC Regulated Power Supply Module, 2 Output, 39.84W, Hybrid, RHS COMPLIANT, PACKAGE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | ALSO AVAILABLE INPUT DC VOLTAGE: 100-375V; AC NOM INPUT VOLTAGE: 203V | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XDMA-T7 | |
Length | 89 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 27 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 39.84 W | |
Trim/Adjustable Output | NO | |
Width | 63.5 mm |