There are no models available for this part yet.
Overview of KME100VB10RM6X11LL by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KME100VB10RM6X11LL by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 4 | 4310 |
|
$0.3900 / $1.5000 | Buy Now | ||
Bristol Electronics | Min Qty: 4 | 1894 |
|
$0.3900 / $1.5000 | Buy Now | ||
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 10 uF, THROUGH HOLE MOUNT | 3448 |
|
$0.4400 / $2.0000 | Buy Now | ||
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 10 uF, THROUGH HOLE MOUNT | 1515 |
|
$0.5200 / $2.0000 | Buy Now | ||
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 10 uF, THROUGH HOLE MOUNT | 42 |
|
Buy Now | |||
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 10 uF, THROUGH HOLE MOUNT | 26 |
|
$0.6125 / $1.2250 | Buy Now |
CAD Models for KME100VB10RM6X11LL by United Chemi-Con Inc
Part Data Attributes for KME100VB10RM6X11LL by United Chemi-Con Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
UNITED CHEMI-CON INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
10 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
6.8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
13260 mΩ
|
Leakage Current
|
0.002 mA
|
Length
|
12.5 mm
|
Manufacturer Series
|
KME
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Ripple Current
|
56 mA
|
Series
|
KME(100V)
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Pitch
|
2.5 mm
|
Terminal Shape
|
WIRE
|