KMEB-2-24-M12-0,5-LED
Festo
Description: Cable Assembly, 3 Conductor(s), 24V,

Overview of KMEB-2-24-M12-0,5-LED by Festo

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
MM74C911N Rochester Electronics LLC LED Driver, 8-Segment, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-010, DIP-28
GA3502-BLD Coilcraft Inc Transformer, for Maxim LED driver, SMT, RoHS

Price & Stock for KMEB-2-24-M12-0,5-LED by Festo

Part # Manufacturer Description Stock Price Buy
DISTI # 2171-KMEB-2-24-M12-0,5-LED-ND
DigiKey PLUG SOCKET WITH CABLE Min Qty: 1 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $52.1800
$52.1800 Buy Now

CAD Models for KMEB-2-24-M12-0,5-LED by Festo
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KMEB-2-24-M12-0,5-LED by Festo

KMEB-2-24-M12-0,5-LED
Festo
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FESTO AG & CO KG
Reach Compliance Code
unknown
Connector Side1
M12
Connector Side2
VALVE CONNECTOR
Connector Support Type
CABLE ASSEMBLY
Cross Section Area
0.5 mm2
Diameter
4.6 mm
Jacket Material
TPE-U PU
Number of Conductors
3
Operating Temperature-Max
50 °C
Operating Temperature-Min
-5 °C
Rated Voltage
24 V
Shielding
NO
Want to compare parts?
  1. KMEB-2-24-M12-0,5-LED
    Festo
    Cable Assembly, 3 Conductor(s), 24V,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KMEB-2-24-M12-0,5-LED by Festo.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KMEB-2-24-M12-0,5-LED by Festo

Select Manufacturer
Which Manufacturer of KMEB-2-24-M12-0,5-LED would you like to use for your alert(s)?
  • Please alert me when KMEB-2-24-M12-0,5-LED inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KMEB-2-24-M12-0,5-LED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KMEB-2-24-M12-0,5-LED to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KMEB-2-24-M12-0,5-LED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KMEB-2-24-M12-0,5-LED.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KMEB-2-24-M12-0,5-LED by Festo

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: