Part Details for KMI/1.5X150 (IEC) by Labfacility Limited
Overview of KMI/1.5X150 (IEC) by Labfacility Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KMI/1.5X150 (IEC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67C7309
|
Newark | Thermocouple, Type K, -40 To +1100Deg C, Thermocouple Type:K, Sensing Temperature Min:-40°C, Sensing Temperature Max:+1100°C, Sensor Body Material:Stainless Steel, Lead Length - Imperial:3", Lead Length - Metric:100Mm Rohs Compliant: Yes |Labfacility KMI/1.5X150 (IEC) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$8.8800 | Buy Now |
DISTI #
76886902
|
Verical | KMI/1.5X150 (IEC) Min Qty: 6 Package Multiple: 1 | Americas - 10 |
|
$13.5573 | Buy Now |