Datasheets
KMPC8260AZUPIBB by:

IC,MICROPROCESSOR,32-BIT,CMOS,BGA,480PIN,PLASTIC

Part Details for KMPC8260AZUPIBB by Freescale Semiconductor

Overview of KMPC8260AZUPIBB by Freescale Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for KMPC8260AZUPIBB

KMPC8260AZUPIBB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KMPC8260AZUPIBB Part Data Attributes

KMPC8260AZUPIBB Freescale Semiconductor
Buy Now Datasheet
Compare Parts:
KMPC8260AZUPIBB Freescale Semiconductor IC,MICROPROCESSOR,32-BIT,CMOS,BGA,480PIN,PLASTIC
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC
Part Package Code BGA
Package Description 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480
Pin Count 480
Reach Compliance Code not_compliant
ECCN Code 5A991
HTS Code 8542.31.00.01
Address Bus Width 32
Bit Size 32
Boundary Scan YES
Clock Frequency-Max 66.66 MHz
External Data Bus Width 64
Format FLOATING POINT
Integrated Cache YES
JESD-30 Code S-PBGA-B480
JESD-609 Code e0
Length 37.5 mm
Low Power Mode NO
Moisture Sensitivity Level 3
Number of Terminals 480
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code LBGA
Package Equivalence Code BGA480,29X29,50
Package Shape SQUARE
Package Style GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel) 220
Qualification Status Not Qualified
Seated Height-Max 1.65 mm
Speed 300 MHz
Supply Voltage-Max 2.2 V
Supply Voltage-Min 1.9 V
Supply Voltage-Nom 2 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form BALL
Terminal Pitch 1.27 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 37.5 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC

Alternate Parts for KMPC8260AZUPIBB

This table gives cross-reference parts and alternative options found for KMPC8260AZUPIBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMPC8260AZUPIBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MPC8255AVVPIBB RISC PROCESSOR NXP Semiconductors KMPC8260AZUPIBB vs MPC8255AVVPIBB
MPC8264AZUPIBX 32-BIT, 300MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.27 MM PITCH, TBGA-480 Motorola Mobility LLC KMPC8260AZUPIBB vs MPC8264AZUPIBX
MPC8265AZUPIBC RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA480, 37.5 X 37.5 MM, 1.70 MM HEIGHT, 1.27 MM PITCH, TBGA-480 Motorola Semiconductor Products KMPC8260AZUPIBB vs MPC8265AZUPIBC
MPC8260ACZUPIBX 32-BIT, 300 MHz, RISC PROCESSOR, PBGA480, TBGA-480 Motorola Mobility LLC KMPC8260AZUPIBB vs MPC8260ACZUPIBX
MPC8250AVVPIBX 32-BIT, 300MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors KMPC8260AZUPIBB vs MPC8250AVVPIBX
MPC8266ACZUPIBX 32-BIT, 300 MHz, RISC PROCESSOR, PBGA480, TBGA-480 Motorola Mobility LLC KMPC8260AZUPIBB vs MPC8266ACZUPIBX
MPC8260AZUPIBX 32-BIT, 300MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.27 MM PITCH, TBGA-480 Motorola Mobility LLC KMPC8260AZUPIBB vs MPC8260AZUPIBX
MPC8260AZUPIBB 32-BIT, 300MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors KMPC8260AZUPIBB vs MPC8260AZUPIBB
KMPC8265AZUPIBC 32-BIT, 300 MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 Freescale Semiconductor KMPC8260AZUPIBB vs KMPC8265AZUPIBC
MPC8255AZUPIBB 32-BIT, 300MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors KMPC8260AZUPIBB vs MPC8255AZUPIBB
Part Number Description Manufacturer Compare
MPC8260AZUPIBB 32-BIT, 300MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors KMPC8260AZUPIBB vs MPC8260AZUPIBB
MPC8260CZUIFBC RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 Motorola Semiconductor Products KMPC8260AZUPIBB vs MPC8260CZUIFBC
MPC8266ACZUNJDX 32-BIT, 291MHz, RISC PROCESSOR, PBGA480, TBGA-480 Motorola Mobility LLC KMPC8260AZUPIBB vs MPC8266ACZUNJDX
KXPC8260ACZUMIBA RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 Motorola Semiconductor Products KMPC8260AZUPIBB vs KXPC8260ACZUMIBA
MPC8280CZUPX 32-BIT, 300MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors KMPC8260AZUPIBB vs MPC8280CZUPX
MPC8255AZULHDX 32-BIT, 250MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors KMPC8260AZUPIBB vs MPC8255AZULHDX
MPC8270VVPKBX 32-BIT, 300MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors KMPC8260AZUPIBB vs MPC8270VVPKBX
MPC8250ACZUMHBC 32-BIT, 266MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors KMPC8260AZUPIBB vs MPC8250ACZUMHBC
PCX8265AMTPUMHBB RISC Microprocessor, 32-Bit, 266MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.27 MM PITCH, TBGA-480 Atmel Corporation KMPC8260AZUPIBB vs PCX8265AMTPUMHBB
MPC8260CZU166A RISC Microprocessor, 32-Bit, 166MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 Motorola Semiconductor Products KMPC8260AZUPIBB vs MPC8260CZU166A

KMPC8260AZUPIBB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KMPC8260AZUPIBB by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KMPC8260AZUPIBB by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of KMPC8260AZUPIBB would you like to use for your alert(s)?
  • Please alert me when KMPC8260AZUPIBB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KMPC8260AZUPIBB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KMPC8260AZUPIBB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KMPC8260AZUPIBB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KMPC8260AZUPIBB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KMPC8260AZUPIBB by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: