Part Details for KMR232G ULC LFS by C&K
Overview of KMR232G ULC LFS by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KMR232G ULC LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH0925
|
Newark | Kmr232G Ulc Lfs |C&k Components KMR232G ULC LFS Min Qty: 21000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4240 / $0.4560 | Buy Now |
DISTI #
CKN10943CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 32V Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
39723 In Stock |
|
$0.3201 / $0.6400 | Buy Now |
DISTI #
V36:1790_27521532
|
Arrow Electronics | Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 32VDC 1VA 3N SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2223 | Americas - 7000 |
|
$0.2371 / $0.3356 | Buy Now |
DISTI #
54232334
|
Verical | Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 32VDC 1VA 3N SMD T/R RoHS: Compliant Min Qty: 120 Package Multiple: 60 Date Code: 1726 | Americas - 32280 |
|
$0.6293 | Buy Now |
DISTI #
54229843
|
Verical | Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 32VDC 1VA 3N SMD T/R RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 | Americas - 7000 |
|
$0.2850 | Buy Now |
DISTI #
76475417
|
Verical | Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 32VDC 1VA 3N SMD T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2223 | Americas - 7000 |
|
$0.2371 / $0.3217 | Buy Now |
DISTI #
KMR232GULCLFS
|
TME | Emergency switch, SPST, Pos: 2, 10A/32VDC, SMD, 3N, 4.6x2.8x1.4mm Min Qty: 42000 | 0 |
|
$0.2830 | RFQ |