Part Details for KMR232NGLFS by C&K
Overview of KMR232NGLFS by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for KMR232NGLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-KMR232NGLFS
|
Mouser Electronics | Tactile Switches Tact RoHS: Compliant | 0 |
|
$0.3150 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 42000 Package Multiple: 7000 | 0 |
|
$0.3540 | Buy Now |
DISTI #
000000000002430127
|
Sager | Tactile Switches Tact Min Qty: 7000 | 0 |
|
$0.3750 | Buy Now |
Part Details for KMR232NGLFS
KMR232NGLFS CAD Models
KMR232NGLFS Part Data Attributes
|
KMR232NGLFS
C&K
Buy Now
Datasheet
|
Compare Parts:
KMR232NGLFS
C&K
KEYPAD SWITCH
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Length | 0.02 inch | |
Actuator Travel | 0.254 mm | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 2.8 mm | |
Body Height | 1.4 mm | |
Body Length or Diameter | 4.2 mm | |
Center Contact Material | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 3 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Power Rating R Load | 1VA@32VDC | |
Contact (DC) Max Rating R Load | 0.05A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VRMS V | |
Electrical Life | 300000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3.75 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Sealing | IP40 | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for KMR232NGLFS
This table gives cross-reference parts and alternative options found for KMR232NGLFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMR232NGLFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMR233NGLFG | KEYPAD SWITCH | C&K | KMR232NGLFS vs KMR233NGLFG |