Part Details for KMR241G LFS by C&K
Overview of KMR241G LFS by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KMR241G LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH0929
|
Newark | Tactile Switch, 0.05A, 12Vdc, Smd, 400Gf, Product Range:Kmr2 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Oval Button, Actuating Force:400Gf, Contact Rating:50Ma At 32Vdc, Ip Rating:Ip40 Rohs Compliant: Yes |C&k Components KMR241G LFS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1203 |
|
$0.6520 | Buy Now |
DISTI #
39AH6741
|
Newark | Tactile Switch, 0.05A, 12Vdc, Smd, 400Gf, Product Range:Kmr2 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Oval Button, Actuating Force:400Gf, Contact Rating:50Ma At 32Vdc, Ip Rating:Ip40 Rohs Compliant: Yes |C&k Components KMR241G LFS Min Qty: 21000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4780 | Buy Now |
DISTI #
V79:2366_19207059
|
Arrow Electronics | Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 4N SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1716 | Americas - 18 |
|
$0.2026 / $0.2671 | Buy Now |
DISTI #
26753523
|
Verical | Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 4N SMD T/R RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 | Americas - 35000 |
|
$0.3100 / $0.3500 | Buy Now |
DISTI #
51514982
|
Verical | Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 4N SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1648 | Americas - 30000 |
|
$0.3804 / $0.4904 | Buy Now |
DISTI #
77319440
|
Verical | Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 4N SMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 21000 |
|
$0.4732 | Buy Now |
DISTI #
77910047
|
Verical | Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 32VDC 1VA 100000Cycles 4N SMD T/R RoHS: Compliant Min Qty: 164 Package Multiple: 1 | Americas - 2928 |
|
$0.4919 / $0.5083 | Buy Now |
DISTI #
KMR241GLFS
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/32VDC, SMT, none, 4N, 1.9mm Min Qty: 5 | 2928 |
|
$0.2820 / $0.4440 | Buy Now |