Part Details for KMR241NG LFS by C&K
Overview of KMR241NG LFS by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KMR241NG LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH0931
|
Newark | Tactile Switch, 0.05A, 32Vdc, 400Gf, Smd, Product Range:Kmr 2 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Oval Button, Actuating Force:400Gf, Contact Rating:50Ma At 32Vdc, Ip Rating:Ip40 Rohs Compliant: Yes |C&k Components KMR241NG LFS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3960 / $0.5030 | Buy Now |
DISTI #
CKN10247CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 32V Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36538 In Stock |
|
$0.2775 / $0.4400 | Buy Now |
|
Quest Components | 20 |
|
$0.8960 / $1.1200 | Buy Now | |
DISTI #
KMR241NGLFS
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/32VDC, SMT, none, 4N, 1.9mm Min Qty: 10 | 1760 |
|
$0.5480 / $0.9400 | Buy Now |