Part Details for KMR421GULCLFS by C&K
Overview of KMR421GULCLFS by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for KMR421GULCLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKN12152CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 32V Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19587 In Stock |
|
$0.3341 / $0.6700 | Buy Now |
DISTI #
611-KMR421GULCLFS
|
Mouser Electronics | Tactile Switches Tact RoHS: Compliant | 6224 |
|
$0.3180 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 | 0 |
|
$0.3180 | Buy Now |
DISTI #
KMR421GULCLFS
|
TTI | Tactile Switches Tact RoHS: Compliant Min Qty: 18000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
$0.2890 | Buy Now |
DISTI #
KMR421GULCLFS
|
TME | Microswitch TACT, SPST, Pos: 2, SMD, 2N, 4.6x2.8x1.4mm, 1.1mm, KMR Min Qty: 36000 | 0 |
|
$0.4070 | RFQ |
DISTI #
C&K Components KMR421GULCLFS
|
PEI Genesis | Special Switch, SPST | 111000 |
|
Buy Now | |
DISTI #
000000000003164872
|
Sager | Tactile Switches Tact Min Qty: 6000 | 0 |
|
$0.3967 | Buy Now |
|
CHIPMALL.COM LIMITED | SWITCH TACTILE SPST-NO 0.05A 32V | 2244 |
|
$0.2690 / $0.3305 | Buy Now |
Part Details for KMR421GULCLFS
KMR421GULCLFS CAD Models
KMR421GULCLFS Part Data Attributes
|
KMR421GULCLFS
C&K
Buy Now
Datasheet
|
Compare Parts:
KMR421GULCLFS
C&K
Tactile Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.043 inch | |
Actuator Type | PUSHBUTTON | |
Center Contact Material | SILVER | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Power Rating R Load | 1VA@32VDC | |
Contact (DC) Max Rating R Load | 0.05A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VRMS V | |
End Contact Material | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Termination Type | SOLDER |
Alternate Parts for KMR421GULCLFS
This table gives cross-reference parts and alternative options found for KMR421GULCLFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMR421GULCLFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMR442GLFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | KMR421GULCLFS vs KMR442GLFG |
KMR421GULCLFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | KMR421GULCLFS vs KMR421GULCLFG |
KMR421NGULCLFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | KMR421GULCLFS vs KMR421NGULCLFG |
KMR421NGLFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | KMR421GULCLFS vs KMR421NGLFG |
KMR411NGULCLFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | KMR421GULCLFS vs KMR411NGULCLFG |
KMR431GLFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | KMR421GULCLFS vs KMR431GLFG |
KMR442NGLFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | KMR421GULCLFS vs KMR442NGLFG |
KMR441GLFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | KMR421GULCLFS vs KMR441GLFG |
KMR411NGLFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | KMR421GULCLFS vs KMR411NGLFG |
KMR432GLFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | KMR421GULCLFS vs KMR432GLFG |