There are no models available for this part yet.
Overview of KMR431GLFS by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for KMR431GLFS by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | SWITCH TACTILE SPST-NO 0.05A 32V RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 6000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3250 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$0.3080 | Buy Now | ||
DISTI #
KMR431GLFS
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/32VDC, SMT, 3N, 2.5mm, KMR4 Min Qty: 6000 | 0 |
|
$0.5820 | RFQ | |
DISTI #
000000000002430140
|
Sager | Tactile Switches Tact Min Qty: 6000 | 0 |
|
$0.3850 | Buy Now | |
Chip 1 Exchange | INSTOCK | 48653 |
|
RFQ |
CAD Models for KMR431GLFS by C&K
Part Data Attributes for KMR431GLFS by C&K
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS LLC
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Actuator Length
|
0.043 inch
|
Actuator Travel
|
0.25 mm
|
Body Breadth
|
2.8 mm
|
Body Height
|
1.4 mm
|
Body Length or Diameter
|
4.2 mm
|
Center Contact Material
|
SILVER
|
Circuit Configuration
|
1X1
|
Contact Bounce Time-Max
|
3 ms
|
Contact Current(DC)-Max
|
0.05 A
|
Contact (DC) Max Power Rating R Load
|
1VA@32VDC
|
Contact (DC) Max Rating R Load
|
.05A@32VDC
|
Contact Resistance
|
0.1 mΩ
|
Contact Voltage(DC)-Max
|
32 V
|
Dielectric Withstand Volts
|
250VRMS V
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Material
|
SILVER
|
Insulation Resistance
|
1000000000 Ω
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches
|
1
|
Operating Force-Max
|
3.75 N
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TR, 13 INCH
|
Sealing
|
IP40
|
Solderability
|
REFLOW
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY-TACTILE
|
Switch Function
|
SPST
|
Switch Type
|
KEYPAD SWITCH
|
Terminal Finish
|
SILVER
|
Termination Type
|
SOLDER
|
Alternate Parts for KMR431GLFS
This table gives cross-reference parts and alternative options found for KMR431GLFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMR431GLFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMR431ULCLFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 3.75N, SURFACE MOUNT-STRAIGHT, LEAD FREE | C&K | KMR431GLFS vs KMR431ULCLFS |
KSF0A211LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KMR431GLFS vs KSF0A211LFT |
KMR442ULCLFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 5N, SURFACE MOUNT-STRAIGHT, LEAD FREE | C&K | KMR431GLFS vs KMR442ULCLFS |
KSF1A312LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2.4N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KMR431GLFS vs KSF1A312LFT |
KSF0A212LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KMR431GLFS vs KSF0A212LFT |
KSF1A211LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KMR431GLFS vs KSF1A211LFT |
KSI0V411LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 3N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | KMR431GLFS vs KSI0V411LFT |
KSB1M110LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KMR431GLFS vs KSB1M110LFT |
KSF1M512LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 6.25N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KMR431GLFS vs KSF1M512LFT |
KSF1A512LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 6.25N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KMR431GLFS vs KSF1A512LFT |
Related Parts for KMR431GLFS
-
KMR421GLFSKeypad Switches
-
BM02B-ACHSS-GAN-TF(LF)(SN)Headers and Edge Type Connectors
-
B540C-13-FRectifier Diodes
-
1068Terminals and Terminal Blocks
-
LCDA15.TTransient Suppressors
-
KP-3216MGCVisible LEDs
-
BSZ146N10LS5ATMA1Power Field-Effect Transistors
-
KA3883CDTFSwitching Regulator or Controllers
-
MIC69303YMELinear Regulator ICs