Part Details for KMR723NGLFG by C&K
Overview of KMR723NGLFG by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KMR723NGLFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 1 | 0 |
|
$0.4800 | Buy Now |
DISTI #
000000000006041145
|
Sager | Tactile Switches Microminiature SMT Top Actuated IP67 Min Qty: 6000 | 0 |
|
$0.5067 | Buy Now |
Part Details for KMR723NGLFG
KMR723NGLFG CAD Models
KMR723NGLFG Part Data Attributes
|
KMR723NGLFG
C&K
Buy Now
Datasheet
|
Compare Parts:
KMR723NGLFG
C&K
Keypad Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 17 Weeks | |
Actuator Travel | 0.25 mm | |
Body Breadth | 0.11 mm | |
Body Height | 0.055 mm | |
Body Length or Diameter | 0.165 mm | |
Center Contact Material | GOLD | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 3 ms | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Power Rating R Load | 0.2VA@32VDC | |
Contact (DC) Max Rating R Load | 0.01A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 350VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.5 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Sealing | IP67 | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Material | GOLD | |
Termination Type | SOLDER |