-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
285-2530-ND
|
DigiKey | AC/DC CONVERTER 5V 15W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4 In Stock |
|
$40.7124 / $46.4900 | Buy Now |
DISTI #
967-KMS15A-5
|
Mouser Electronics | AC/DC Power Modules 15W 5V 3A Medical RoHS: Compliant | 27 |
|
$39.1000 / $43.6300 | Buy Now |
DISTI #
70887356
|
RS | Power Supply, AC-DC, Medical,15W,5V,3A,115-230 V In, PCB Mnt, KMS-A Series | TDK-Lambda KMS15A-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$43.7000 / $46.4900 | RFQ |
DISTI #
KMS15A-5
|
TME | Converter: AC/DC, 15W, 90÷264VAC, Usup: 120÷370VDC, Uout: 5VDC, 79% Min Qty: 1 | 0 |
|
$55.9200 / $58.3800 | RFQ |
DISTI #
000000000005521372
|
Sager | AC/DC Power Modules 15W 5V 3A Medical Min Qty: 1 | 20 |
|
$39.3400 / $42.2600 | Buy Now |
DISTI #
2664694
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 5V, 3A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$46.9094 | Buy Now |
DISTI #
2664694
|
Farnell | POWER SUPPLY, AC-DC, 5V, 3A RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$44.0494 / $45.9793 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 15W - 5VDC - Medical - PCB Mount - Input: 90 to 264VAC RoHS: Compliant |
10 In Stock |
|
$33.2300 / $42.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KMS15A-5
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
KMS15A-5
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |