There are no models available for this part yet.
Overview of KMS223GP LFG by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KMS223GP LFG by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AH0990
|
Newark | Tactile Switch, 0.01A, 32Vdc, Smd, 200Gf, Product Range:Kms Series, Actuator Orientation:Side Actuated, Switch Mounting:Surface Mount, Actuator Style:Rectangular Button, Actuating Force:200Gf, Contact Rating:10Ma At 32Vdc Rohs Compliant: Yes |C&k Components KMS223GP LFG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7300 | Buy Now | |
DISTI #
54273532
|
Verical | Switch Tactile OFF Mom SPST Rectangular Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycles 2N SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.4900 | Buy Now |