Part Details for KMS60A-12 by TDK-Lambda Corporation
Results Overview of KMS60A-12 by TDK-Lambda Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KMS60A-12 Information
KMS60A-12 by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for KMS60A-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70887412
|
RS | Power Supply, AC-DC, Medical,60W,12V,5A,115-230 V In, PCB Mnt, KMS-A Series | TDK-Lambda KMS60A-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$93.3300 | RFQ |
DISTI #
KMS60A-12
|
TME | Converter: AC/DC, 60W, Uin: 90÷264VAC,120÷370VDC, Uout: 12VDC, 88% Min Qty: 1 | 0 |
|
$100.7500 / $129.0600 | RFQ |
DISTI #
000000000005521378
|
Sager | AC/DC Power Modules 60W 12V 5A Medical Min Qty: 1 | 0 |
|
$66.4700 / $92.4100 | Buy Now |
Part Details for KMS60A-12
KMS60A-12 CAD Models
KMS60A-12 Part Data Attributes
|
KMS60A-12
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
KMS60A-12
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |