Part Details for KMT021NGJLHS by C&K
Overview of KMT021NGJLHS by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KMT021NGJLHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-KMT021NGJLHS
|
Mouser Electronics | Tactile Switches Ultra-LW Tact SW SMT SPNOFa 1.6N HF RoHS: Compliant | 28002 |
|
$0.1780 / $0.3900 | Buy Now |
|
Future Electronics | KMTO Series SPST NO 5 mA 32 V 1.6 n Top Actuated SMT Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 35000Reel |
|
$0.1750 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.2150 | Buy Now |
DISTI #
KMT021NGJLHS
|
TTI | Tactile Switches Ultra-LW Tact SW SMT SPNOFa 1.6N HF RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.1580 / $0.1710 | Buy Now |
DISTI #
KMT021NGJLHS
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/32VDC, SMT, none, 1.6N Min Qty: 10 | 24433 |
|
$0.2010 / $0.3130 | Buy Now |
DISTI #
000000000003164878
|
Sager | Tactile Switches Ultra-LW Tact SW SMT SPNOFa 1.6N HF Min Qty: 5000 | 0 |
|
$0.2150 | Buy Now |
|
New Advantage Corporation | KMTO Series SPST NO 5 mA 32 V 1.6 n Top Actuated SMT Tactile Switch RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 30000 |
|
$0.2293 / $0.2457 | Buy Now |
Part Details for KMT021NGJLHS
KMT021NGJLHS CAD Models
KMT021NGJLHS Part Data Attributes
|
KMT021NGJLHS
C&K
Buy Now
Datasheet
|
Compare Parts:
KMT021NGJLHS
C&K
KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 32VDC, 1.85N, SURFACE MOUNT-STRAIGHT, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Length | 0.014 inch | |
Actuator Travel | 0.15 mm | |
Body Breadth | 2.6 mm | |
Body Height | 0.3 mm | |
Body Length or Diameter | 3 mm | |
Center Contact Material | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 6 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Power Rating R Load | 0.5VA@32VDC | |
Contact (DC) Max Rating R Load | .05A@32VDC | |
Contact Resistance | 0.15 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VRMS V | |
Electrical Life | 300000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 50000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.96 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 7 INCH | |
Sealing | IP68 | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |