Part Details for KMT031 NGJ LHS by C&K
Overview of KMT031 NGJ LHS by C&K
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KMT031 NGJ LHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH1001
|
Newark | Tactile Switch, 0.05A, 32Vdc, Smd, 340Gf, Product Range:Kmt0 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:340Gf, Contact Rating:50Ma At 32Vdc, Ip Rating:Ip68 Rohs Compliant: Yes |C&k Components KMT031 NGJ LHS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 477 |
|
$0.3800 | Buy Now |
DISTI #
39AH6755
|
Newark | Tactile Switch, Spst-No, 0.05A, J-Lead, Product Range:Kmt0 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Dome, Actuating Force:340Gf, Contact Rating:50Ma At 32Vdc, Ip Rating:Ip68 Rohs Compliant: Yes |C&k Components KMT031 NGJ LHS Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2780 | Buy Now |
DISTI #
79AH3475
|
Newark | Tact Rohs Compliant: Yes |C&k Components KMT031 NGJ LHS Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1790 / $0.1850 | Buy Now |
DISTI #
CKN10290CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 32V Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11995 In Stock |
|
$0.1902 / $0.3900 | Buy Now |
DISTI #
E02:0323_02354427
|
Arrow Electronics | Switch Tactile OFF Mom SPST Round Button J-Bend 0.05A 32VDC 0.5VA 300000Cycles 3.4N SMD T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Date Code: 2337 | Europe - 10000 |
|
$0.1572 | Buy Now |
DISTI #
V72:2272_14659378
|
Arrow Electronics | Switch Tactile OFF Mom SPST Round Button J-Bend 0.05A 32VDC 0.5VA 300000Cycles 3.4N SMD T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1743 Container: Cut Strips | Americas - 5 |
|
$0.1459 | Buy Now |
DISTI #
71173996
|
RS | Switch, Tactile, Sealed, SPST-NO, OFF-MOM, Top Actuated, 3.4N, 0.65mm, .05A, 32VDC, J Lead | C&K KMT031 NGJ LHS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20000 |
|
$0.2730 / $0.3900 | Buy Now |
|
Quest Components | 16000 |
|
$0.2880 / $0.9600 | Buy Now | |
DISTI #
KMT031NGJLHS
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/32VDC, SMT, none, 3.4N Min Qty: 10 | 4780 |
|
$0.2010 / $0.2980 | Buy Now |
|
CHIPMALL.COM LIMITED | SWITCH TACTILE SPST-NO 0.05A 32V | 20000 |
|
$0.2796 / $0.3688 | Buy Now |