Part Details for KN01-SP1-(6)-12 by JAE Electronics
Overview of KN01-SP1-(6)-12 by JAE Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KN01-SP1-(6)-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-KN01SP1612
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Compliant | 0 |
|
$1.2000 / $1.7500 | Order Now |
DISTI #
71828421
|
RS | Sealing Dummy Pin, 12AWG | JAE Electronics Inc. KN01-SP1-(6)-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0400 / $1.3800 | RFQ |
DISTI #
JAEKN01-SP1-(6)-12
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
KN01-SP1-(6)-12
|
TTI | Rectangular MIL Spec Connectors RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 400 In Stock |
|
$1.2000 | Buy Now |