Part Details for KN01L-HOOD-ST by JAE Electronics
Overview of KN01L-HOOD-ST by JAE Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KN01L-HOOD-ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-KN01L-HOOD-ST
|
Mouser Electronics | Heavy Duty Power Connectors Conn plug outer shell STR Hood (Large) RoHS: Compliant | 11 |
|
$26.9000 / $36.0300 | Buy Now |
DISTI #
71769020
|
RS | Hood, Connector, Large, Straight | JAE Electronics Inc. KN01L-HOOD-ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.8900 / $36.2200 | RFQ |
DISTI #
JAEKN01L-HOOD-ST
|
Heilind Electronics | KN01L-HOOD-ST | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
KN01L-HOOD-ST
|
TTI | Heavy Duty Power Connectors Conn plug outer shell STR Hood (Large) RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 13 In Stock |
|
$26.3500 / $35.6000 | Buy Now |