Part Details for KN10-610MS-D by Thomas & Betts
Overview of KN10-610MS-D by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KN10-610MS-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Spec-Kon® Nylon-Insulated Multiple Stud Ring Terminal - Wire Range 12-10 AWG - Bolt Size #6 - #10 - Copper - Tin-Plated Finish - Yellow - 500 pcs RoHS: Compliant | 0 |
|
$0.8840 / $1.3290 | Buy Now |
|
Master Electronics | Spec-Kon® Nylon-Insulated Multiple Stud Ring Terminal - Wire Range 12-10 AWG - Bolt Size #6 - #10 - Copper - Tin-Plated Finish - Yellow - 500 pcs RoHS: Compliant | 0 |
|
$0.8840 / $1.3290 | Buy Now |
Part Details for KN10-610MS-D
KN10-610MS-D CAD Models
KN10-610MS-D Part Data Attributes
|
KN10-610MS-D
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
KN10-610MS-D
Thomas & Betts
Ring Terminal, 6mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |