Part Details for KN18-10BL-T by Thomas & Betts
Overview of KN18-10BL-T by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10BLEKFB#X5 | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications | |
R5F10BLFYFB#H5 | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications | |
R5F10BLCCKFB#15 | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications |
Price & Stock for KN18-10BL-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41J6777
|
Newark | Nyl Ins Blade 22-18Awg Tape Mounted |Abb Thomas & Betts KN18-10BL-T RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 | Buy Now |
|
Onlinecomponents.com | Spec-Kon®Nylon-Insulated Blade Terminal - Conductor Range 22-16AWG - Copper - Tin-Plated Finish - Red - Mylar Tape RoHS: Compliant | 0 |
|
$0.9970 / $2.0890 | Buy Now |
|
Master Electronics | Spec-Kon®Nylon-Insulated Blade Terminal - Conductor Range 22-16AWG - Copper - Tin-Plated Finish - Red - Mylar Tape RoHS: Compliant | 0 |
|
$0.9970 / $2.0890 | Buy Now |
Part Details for KN18-10BL-T
KN18-10BL-T CAD Models
KN18-10BL-T Part Data Attributes
|
KN18-10BL-T
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
KN18-10BL-T
Thomas & Betts
Wire Terminal, 1.5mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Safety Approval | CSA; CUL; UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | BLADE TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |