Part Details for KN18-8R-M by Thomas & Betts
Overview of KN18-8R-M by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for KN18-8R-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H9605
|
Newark | Nylon Ring Terminal 22-16 No8 Stud |Abb Thomas & Betts KN18-8R-M RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5760 | Buy Now |
|
Bisco Industries | 8510 |
|
Buy Now | ||
|
Onlinecomponents.com | Spec-Kon® Nylon-Insulated Ring Terminal - Wire Range 22-16 AWG - Bolt Size #8 - Copper - Tin-Plated Finish - Red - 1000 pcs RoHS: Compliant | 0 |
|
$0.5570 / $0.8250 | Buy Now |
|
Master Electronics | Spec-Kon® Nylon-Insulated Ring Terminal - Wire Range 22-16 AWG - Bolt Size #8 - Copper - Tin-Plated Finish - Red - 1000 pcs RoHS: Compliant | 0 |
|
$0.5570 / $0.8250 | Buy Now |
Part Details for KN18-8R-M
KN18-8R-M CAD Models
KN18-8R-M Part Data Attributes
|
KN18-8R-M
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
KN18-8R-M
Thomas & Betts
Ring Terminal, 1.5mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |