Part Details for KN4C----B4S--21 by Essentra Components
Overview of KN4C----B4S--21 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KN4C----B4S--21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-KN4C----B4S--21-ND
|
DigiKey | BALL KNOB 1.470 IN DIAMETER WITH Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
200 In Stock |
|
$6.3403 / $7.5300 | Buy Now |
DISTI #
144-KN4C----B4S--21
|
Mouser Electronics | Knobs & Dials Ball Knob 1.470 in Diameter with 1/4-20 Thread RoHS: Compliant | 0 |
|
$5.7300 / $6.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$4.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9000 / $7.1400 | Buy Now |