Part Details for KN4C06254S1--90 by Essentra Components
Overview of KN4C06254S1--90 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KN4C06254S1--90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-KN4C06254S1--90-ND
|
DigiKey | CLAMPING 4 ARM KNOB 1.150 IN DIA Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
474 In Stock |
|
$1.2795 / $2.3400 | Buy Now |
DISTI #
144-KN4C06254S1--90
|
Mouser Electronics | Knobs & Dials Clamping 4 Arm Knob 1.150 in Diameter RoHS: Compliant | 0 |
|
$1.4800 | Order Now |
DISTI #
74521005
|
RS | 4-Arm Knob, Knob Diameter 1.150", Thread Size 1/4-20, Stud Length .62 | Essentra Components KN4C06254S1-90 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7000 / $1.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$1.6300 | Buy Now |