Part Details for KN4C2125K6---21 by Essentra Components
Overview of KN4C2125K6---21 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KN4C2125K6---21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-KN4C2125K6---21-ND
|
DigiKey | PUSH PULL KNOB 1.000 IN DIAMETER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
375 In Stock |
|
$1.9786 / $2.5500 | Buy Now |
DISTI #
144-KN4C2125K6---21
|
Mouser Electronics | Knobs & Dials Push Pull Knob 1.000 in Diameter RoHS: Compliant | 0 |
|
$1.9300 | Order Now |
DISTI #
74521053
|
RS | Knurled Knob, Knob Diameter 1", Thread Size 1/4-20, Stud Length 2.125 | Essentra Components KN4C2125K6-21 RoHS: Compliant Min Qty: 750 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2500 / $2.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$1.9500 | Buy Now |