Part Details for KN5700B1/4 by TE Connectivity
Overview of KN5700B1/4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KN5700B1/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57F2306
|
Newark | Concentric Straight Knurled Knob W/ Line Ind 6.38Mm, Shaft Type:Round Shaft, Shaft Diameter:6.35Mm, Knob Material:Aluminium, Knob/Dial Style:Straight Knurled With Indicator Line, Knob Diameter:19.1Mm, Product Range:- Rohs Compliant: Yes |Alcoswitch Te Connectivity KN5700B1/4 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 1 Container: Bulk | 161 |
|
$11.8000 | Buy Now |
DISTI #
450-1708-ND
|
DigiKey | KNOB KNURLED 0.250" METAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
16 In Stock |
|
$18.4088 / $22.8500 | Buy Now |
DISTI #
57F2306
|
Avnet Americas | Switch Access Rotary Switch Round Knob - Bulk (Alt: 57F2306) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Bulk | 161 Partner Stock |
|
$18.4400 | Buy Now |
DISTI #
5-1437622-7
|
Avnet Americas | Switch Access Rotary Switch Round Knob - Bulk (Alt: 5-1437622-7) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$14.8326 / $17.8494 | Buy Now |
DISTI #
506-KN5700B1/4
|
Mouser Electronics | Knobs & Dials ALUM CONCENTRIC SET STR SIDE LINE KNOB RoHS: Compliant | 217 |
|
$17.7100 / $22.6200 | Buy Now |
|
Onlinecomponents.com | Switch Access Rotary Switch Round Knob |
10 In Stock |
|
$16.8700 / $20.2600 | Buy Now |
DISTI #
5-1437622-7
|
TTI | Knobs & Dials SWITCH KNOBS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 1 In Stock |
|
$18.3300 / $22.3900 | Buy Now |
DISTI #
000000000000087172
|
Sager | Knobs & Dials ALUM CONCENTRIC SET STR SIDE LINE KNOB Min Qty: 400 | 0 |
|
$12.4300 / $17.1400 | Buy Now |
|
Master Electronics | Switch Access Rotary Switch Round Knob |
10 In Stock |
|
$16.8700 / $20.2600 | Buy Now |