Part Details for KN6C----B4---21 by Essentra Components
Overview of KN6C----B4---21 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KN6C----B4---21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-KN6C----B4---21-ND
|
DigiKey | BALL KNOB 1.470 IN DIAMETER WITH Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
239 In Stock |
|
$2.3805 / $4.2300 | Buy Now |
DISTI #
144-KN6C----B4---21
|
Mouser Electronics | Knobs & Dials Ball Knob 1.470 in Diameter with 3/8-16 Thread RoHS: Compliant | 0 |
|
$1.9100 / $2.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$2.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9800 / $3.0100 | Buy Now |
Part Details for KN6C----B4---21
KN6C----B4---21 CAD Models
KN6C----B4---21 Part Data Attributes
|
KN6C----B4---21
Essentra Components
Buy Now
|
Compare Parts:
KN6C----B4---21
Essentra Components
|
Samacsys Manufacturer | Essentra Components |