There are no models available for this part yet.
Overview of KN6C----B4-L-21 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KN6C----B4-L-21 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
145-KN6C----B4-L-21-ND
|
DigiKey | BALL KNOB 1.470 IN DIAMETER WITH Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
244 In Stock |
|
$1.2947 / $2.3700 | Buy Now | |
DISTI #
144-KN6C----B4-L-21
|
Mouser Electronics | Knobs & Dials Ball Knob 1.470 in Diameter with 3/8-16 Thread RoHS: Compliant | 0 |
|
$1.8400 / $1.9100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$2.0400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9800 / $3.0100 | Buy Now |