There are no models available for this part yet.
Overview of KN6C1500RT5--21 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KN6C1500RT5--21 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
145-KN6C1500RT5--21-ND
|
DigiKey | CLAMPING 3 ARM KNOB 2.000 IN DIA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
498 In Stock |
|
$2.2338 / $3.9800 | Buy Now | |
DISTI #
144-KN6C1500RT5--21
|
Mouser Electronics | Knobs & Dials Clamping 3 Arm Knob 2.000 in Diameter RoHS: Compliant | 0 |
|
$1.7800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$1.9100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9600 / $2.8600 | Buy Now |