Part Details for KN8-8R-D by Thomas & Betts
Overview of KN8-8R-D by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for KN8-8R-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C2016
|
Newark | Nylon Ring 8 Awg No8 Stud |Abb Thomas & Betts KN8-8R-D Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 | Buy Now |
|
Bisco Industries | 500 |
|
Buy Now | ||
|
Onlinecomponents.com | Ring Tongue Terminal 8AWG Copper Red 29mm |
917 In Stock |
|
$1.7800 / $2.8800 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 8AWG Copper Red 29mm |
917 In Stock |
|
$1.7800 / $2.8800 | Buy Now |
Part Details for KN8-8R-D
KN8-8R-D CAD Models
KN8-8R-D Part Data Attributes:
|
KN8-8R-D
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
KN8-8R-D
Thomas & Betts
Ring Terminal, 8mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 8 mm2 | |
Wire Gauge | 8 AWG |