Part Details for KN821M45035*56P4 by KFSON
Overview of KN821M45035*56P4 by KFSON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KN821M45035*56P4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20% 10mm 450V 820uF PluginD35xL56mm Horn-Type Electrolytic Capacitors ROHS | 29 |
|
$3.5114 / $5.1119 | Buy Now |