Part Details for KN8C----B4-L-21 by Essentra Components
Overview of KN8C----B4-L-21 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KN8C----B4-L-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-KN8C----B4-L-21-ND
|
DigiKey | BALL KNOB 1.470 IN DIAMETER WITH Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
251 In Stock |
|
$1.3250 / $2.4200 | Buy Now |
DISTI #
144-KN8C----B4-L-21
|
Mouser Electronics | Knobs & Dials Ball Knob 1.470 in Diameter with 1/2-13 Thread RoHS: Compliant | 0 |
|
$1.8900 / $1.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$2.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0200 / $3.0700 | Buy Now |