There are no models available for this part yet.
Overview of KNC600FB-AX-R022AA by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KNC600FB-AX-R022AA by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
603-KNC600FBAXR022AA
|
Mouser Electronics | Current Sense Resistors - Through Hole 6W 0.022 Ohms R022 1% RoHS: Compliant | 0 |
|
$0.8720 / $0.9000 | Order Now |