Part Details for KNF18-250BFD-D by Thomas & Betts
Overview of KNF18-250BFD-D by Thomas & Betts
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KNF18-250BFD-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Spec-Kon®Nylon Fully Insulated Barrel Flag Female Disconnect - Wire Range 22-16 AWG - Tab Size 0.250 x 0.32 Inch - Brass - Red - 500 pcs | 0 |
|
$0.6280 / $0.9300 | Buy Now |
|
Master Electronics | Spec-Kon®Nylon Fully Insulated Barrel Flag Female Disconnect - Wire Range 22-16 AWG - Tab Size 0.250 x 0.32 Inch - Brass - Red - 500 pcs | 0 |
|
$0.6280 / $0.9300 | Buy Now |
Part Details for KNF18-250BFD-D
KNF18-250BFD-D CAD Models
KNF18-250BFD-D Part Data Attributes
|
KNF18-250BFD-D
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
KNF18-250BFD-D
Thomas & Betts
Push-On Terminal, 1.5mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 18 AWG |