Part Details for KNF18-250FD-M by Thomas & Betts
Overview of KNF18-250FD-M by Thomas & Betts
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for KNF18-250FD-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Spade Tongue Terminal 16-22AWG Brass Red 21.5mm | 0 |
|
$0.5600 / $0.8300 | Buy Now |
|
Master Electronics | Spade Tongue Terminal 16-22AWG Brass Red 21.5mm | 0 |
|
$0.5600 / $0.8300 | Buy Now |
Part Details for KNF18-250FD-M
KNF18-250FD-M CAD Models
KNF18-250FD-M Part Data Attributes
|
KNF18-250FD-M
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
KNF18-250FD-M
Thomas & Betts
TAB Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 16 AWG |