Part Details for KNP5WSJT-73-150R by YAGEO Corporation
Results Overview of KNP5WSJT-73-150R by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KNP5WSJT-73-150R Information
KNP5WSJT-73-150R by YAGEO Corporation is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for KNP5WSJT-73-150R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KNP5WSJT-73-150R
|
Avnet Americas | General Type Wirewound Resistor 150Ohm 5W 5% Axial Ammo Pack - Tape and Reel (Alt: KNP5WSJT-73-150R) Min Qty: 5000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KNP5WSJT-73-150R
|
Avnet Abacus | (Alt: KNP5WSJT-73-150R) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KNP5WSJT-73-150R
KNP5WSJT-73-150R CAD Models
KNP5WSJT-73-150R Part Data Attributes
|
KNP5WSJT-73-150R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
KNP5WSJT-73-150R
YAGEO Corporation
Fixed Resistor, Wire Wound, 5W, 150ohm, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 6.2 mm | |
Package Length | 17.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 40 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 27.39 V |
Alternate Parts for KNP5WSJT-73-150R
This table gives cross-reference parts and alternative options found for KNP5WSJT-73-150R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KNP5WSJT-73-150R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KNP5WSJR-73-150R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 5W, 150ohm, 5% +/-Tol, | KNP5WSJT-73-150R vs KNP5WSJR-73-150R |
KNP5WSJB-52-150R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 5W, 150ohm, 5% +/-Tol, | KNP5WSJT-73-150R vs KNP5WSJB-52-150R |
KNP5WSJB-MB150R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 5W, 150ohm, 5% +/-Tol, | KNP5WSJT-73-150R vs KNP5WSJB-MB150R |
KNP5WSJB-73-150R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 5W, 150ohm, 27.3861V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | KNP5WSJT-73-150R vs KNP5WSJB-73-150R |
KNP5WSJT-52-150R | YAGEO Corporation | Check for Price | Fixed Resistor, Wire Wound, 5W, 150ohm, 5% +/-Tol, | KNP5WSJT-73-150R vs KNP5WSJT-52-150R |