Part Details for KP0421500000G by Anytek Technology Corporation Ltd
Overview of KP0421500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KP0421500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KP0421500000G-ND
|
DigiKey | TERM BLK 4P SIDE ENT 10.16MM PCB Min Qty: 1998 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9157 | Buy Now |
DISTI #
72303532
|
RS | KP,-10.16-4P, Green, RAL6018/T, ROHS, Brass, Combin, type, Ni-plate, tail, length, Contac | Amphenol - Anytek KP0421500000G RoHS: Compliant Min Qty: 1998 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2000 / $2.3500 | RFQ |
DISTI #
ANYKP0421500000G
|
Heilind Electronics | KP -10.16-4P GREEN RAL6018TROH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8100 / $4.9600 | Buy Now |
DISTI #
ANYKP0421500000G
|
Interstate Connecting Components | KP -10.16-4P GREEN RAL6018TROH | 0 |
|
Buy Now |