Part Details for KP154J2J1501 by KYET
Overview of KP154J2J1501 by KYET
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KP154J2J1501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 150nF -40+100 5% 630V PluginP15mm Polypropylene Film Capacitors (CBB) ROHS | 3997 |
|
$0.0324 / $0.0647 | Buy Now |
Part Details for KP154J2J1501
KP154J2J1501 CAD Models
KP154J2J1501 Part Data Attributes
|
KP154J2J1501
KYET
Buy Now
|
Compare Parts:
KP154J2J1501
KYET
|
Samacsys Manufacturer | KYET |