Part Details for KP214N2611XTMA1 by Infineon Technologies AG
Overview of KP214N2611XTMA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for KP214N2611XTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-KP214N2611XTMA1CT-ND
|
DigiKey | SENSOR 16.68PSIA 4.65V Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1281 In Stock |
|
$3.1051 / $6.6500 | Buy Now |
DISTI #
KP214N2611XTMA1
|
Avnet Americas | Pressure Sensor 0.1V to 4.85V 15KPa to 115KPa Absolute 8-Pin DSOF T/R - Tape and Reel (Alt: KP214N2611XTMA1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.4038 | Buy Now |
|
Future Electronics | Analog Manifold Air Pressure Sensor,-40 C to 125 C,+/- 1.5 kPa, RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$2.7500 | Buy Now |
|
Rochester Electronics | KP214 - Xensiv Absolute Pressure Sensor ' RoHS: Compliant Status: Active Min Qty: 1 | 319071 |
|
$2.7200 / $3.2000 | Buy Now |
DISTI #
SP000763326
|
EBV Elektronik | (Alt: SP000763326) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for KP214N2611XTMA1
KP214N2611XTMA1 CAD Models
KP214N2611XTMA1 Part Data Attributes
|
KP214N2611XTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
KP214N2611XTMA1
Infineon Technologies AG
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |