Part Details for KP225J2J2502 by KYET
Overview of KP225J2J2502 by KYET
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KP225J2J2502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5% 630V 2.2uF -40+85 PluginP25mm Film Capacitors ROHS | 2874 |
|
$0.1406 / $0.2583 | Buy Now |