Part Details for KP234 by Infineon Technologies AG
Overview of KP234 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for KP234
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-KP234
|
Mouser Electronics | Board Mount Pressure Sensors Analog Absolute Pressure Sensor RoHS: Compliant | 1495 |
|
$3.2700 / $7.0800 | Buy Now |
|
Chip1Cloud | Pressure Sensor 0.1V to 4.85V 40kPa to 115kPa Absolute Automotive 8-Pin DSOF T/R / IC ANLG BAROMETRIC SNSR DSOF8-16 | 3530 |
|
RFQ |
Part Details for KP234
KP234 CAD Models
KP234 Part Data Attributes:
|
KP234
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
KP234
Infineon Technologies AG
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |