Part Details for KPA-3010ID by Kingbright
Overview of KPA-3010ID by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for KPA-3010ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPA-3010ID
|
TME | LED, SMD, 1104, red, 5÷12.5mcd, 3x2x1mm, 120°, 2÷2.5V, 20mA, λd: 625nm Min Qty: 5 | 180 |
|
$0.0700 / $0.1910 | Buy Now |
Part Details for KPA-3010ID
KPA-3010ID CAD Models
KPA-3010ID Part Data Attributes
|
KPA-3010ID
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPA-3010ID
Kingbright
Single Color LED, High Efficiency Red, Red Diffused, 2mm,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 12 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | BULK | |
Peak Wavelength | 625 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.75 mm | |
Viewing Angle | 120 deg |