-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED, High Efficiency Red/super Bright Green, Water Clear, 2mm, 3 X 1 MM, 2 MM HEIGHT, ROHS COMPLIANT, SMD, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KPBA-3010ESGC by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86898150
|
Verical | LED Bi-Color Green/Red 565nm/627nm 3-Pin Chip LED T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2431 | Americas - 2000 |
|
$0.1334 / $0.1530 | Buy Now |
|
Bristol Electronics | Min Qty: 13 | 4000 |
|
$0.1072 / $0.4125 | Buy Now |
|
Quest Components | DUAL COLOR LED, HIGH EFFICIENCY RED/SUPER BRIGHT GREEN, 2 mm | 3200 |
|
$0.1430 / $0.5500 | Buy Now |
|
Quest Components | DUAL COLOR LED, HIGH EFFICIENCY RED/SUPER BRIGHT GREEN, 2 mm | 2 |
|
$0.2454 | Buy Now |
DISTI #
KPBA-3010ESGC
|
TME | LED, SMD, 1104, red/green, 3x2x1mm, 140°, 20mA, λd: 568nm,625nm Min Qty: 5 | 8933 |
|
$0.1050 / $0.2220 | Buy Now |
DISTI #
KPBA-3010ESGC
|
Avnet Abacus | LED Multi-Color Chip High Efficiency Red/Super Bright Green 617/568nm 30/25mA 3-Pin SMD T/R (Alt: KPBA-3010ESGC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 120000 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 15 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | SMD LED Indication - Discrete ROHS | 500 |
|
$0.1398 / $0.1635 | Buy Now |
|
LCSC | SMD LED Indication - Discrete ROHS | 80 |
|
$0.1310 / $0.2610 | Buy Now |
|
New Advantage Corporation | LED rot gr�n SMD Side RB2K RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 68000 |
|
$0.1534 / $0.1658 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KPBA-3010ESGC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPBA-3010ESGC
Kingbright
Dual Color LED, High Efficiency Red/super Bright Green, Water Clear, 2mm, 3 X 1 MM, 2 MM HEIGHT, ROHS COMPLIANT, SMD, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3 X 1 MM, 2 MM HEIGHT, ROHS COMPLIANT, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HIGH EFFICIENCY RED/SUPER BRIGHT GREEN | |
Color@Wavelength | Green/Orange-Red | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 140 cd | |
Luminous Intensity-Nom | 12.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR | |
Peak Wavelength | 627/565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Viewing Angle | 140 deg |