There are no models available for this part yet.
Overview of KPE2L11 by Lovato Electric Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KPE2L11 by Lovato Electric Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KPE2L11
|
TME | Limit switch, roller lever, NO + NC, 10A, lead 2m, IP67, -25÷70°C Min Qty: 1 | 0 |
|
$44.6100 / $50.9700 | RFQ |