KPR3-100B
ABB

Overview of KPR3-100B by ABB

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CY7C0853AV-100BBI Rochester Electronics CY7C0853 - Flex36 3.3V 256K X 36 Synchronous Dual-Port RAM, Industrial Temp
100B484S2-7Y8 Renesas Electronics Corporation 4K X 4 ECL I/O SRAM
100B484S4Y8 Renesas Electronics Corporation 4K X 4 ECL I/O SRAM

CAD Models for KPR3-100B by ABB
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for KPR3-100B by ABB

KPR3-100B
ABB
-
-
Samacsys Manufacturer
ABB
Want to compare parts?
  1. KPR3-100B
    ABB
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KPR3-100B by ABB.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KPR3-100B by ABB

Select Manufacturer
Which Manufacturer of KPR3-100B would you like to use for your alert(s)?
  • Please alert me when KPR3-100B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KPR3-100B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KPR3-100B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KPR3-100B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KPR3-100B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KPR3-100B by ABB

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: